
This 12-position card edge connector features a 2-row design with a 0.156inch pitch. It is constructed with nickel and tin contact material, plated with gold, and has a lead-free construction. The connector is designed for through-hole mounting and is suitable for operating temperatures between -65°C and 125°C.
Sign in to ask questions about the Edac 333-012-541-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 333-012-541-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 333 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 333-012-541-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
