This 30-position 2-row through-hole card edge connector is designed for board-to-board and mezzanine applications. It features a nickel, tin contact material with gold plating and a polyester insulation material. The connector is lead-free and available in a bulk packaging with 25 pieces per pack. It operates over a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 333 |
| Termination | Solder |
| RoHS | Compliant |