This 30-position 2-row card edge connector features a green color, nickel-tin contact material with gold plating, and a female gender. It is constructed with polyester insulation material and is lead-free. The connector is rated for operation between -65°C and 125°C and is packaged in bulk. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 333 |
| Termination | Wire Wrap |
| RoHS | Compliant |