This 30-position 2-row card edge connector features green insulation and a through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant. It is available in a bulk packaging quantity of one. The contact material is nickel and tin, with a gold plating. The connector is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 333 |
| Termination | Wire Wrap |
| RoHS | Compliant |