This 30-position, 2-row panel mount connector features a current rating of 3A and a voltage rating of 1.8kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with a nickel and tin contact material with a gold plating, and is lead-free. It is packaged in bulk with 25 pieces per package and has a pitch of 3.96mm.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 337 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |