Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 337-030-520-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 337 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 337-030-520-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.