The 337-042-555-808 card edge connector from Edac features 42 SKT contacts in a 2-row configuration with a terminal pitch of 3.96mm. It is designed for edge mount applications and can withstand temperatures between -65°C and 105°C. The connector is rated for a maximum current of 3A and is suitable for use in standard and high-density applications.
Edac 337-042-555-808 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-042-555-808 to view detailed technical specifications.
No datasheet is available for this part.