This 42-contact card edge connector features a SKT gender and a 3.96mm terminal pitch. It is designed for edge mount applications and has a maximum current rating of 3A. The operating temperature range is -65°C to 125°C, making it suitable for use in a variety of environments. The connector is manufactured by Edac and is part of their standard and high-density card edge connector offerings.
Edac 337-042-556-808 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-042-556-808 to view detailed technical specifications.
No datasheet is available for this part.