This card edge connector features 43 contacts, a SKT gender, and a 3.96mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 105°C. The connector is rated for a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |