This 46-contact card edge connector features a SKT gender and 3.96mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 3A. The operating temperature range is -65°C to 105°C. The connector is suitable for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |