This 46-contact card edge connector features a SKT gender and a terminal pitch of 3.96mm. It has two rows of contacts and is designed for edge mount applications. The connector has a maximum operating temperature range of -65°C to 105°C and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |