The 337-060-540-202 is a 60-position, 2-row I/O connector with a current rating of 3A and a voltage rating of 1.8kV. It features gold-plated contacts and is lead-free and RoHS compliant. The connector has a board thickness of 1.57mm and a pitch of 3.96mm. It is designed to operate over a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 337 |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |