Conn Card Edge SKT 60 POS 3.96mm Wire Wrap ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 337 |
| RoHS | Compliant |
