
Dual female edge connector with 12 positions and 12 contacts, featuring a 2.54mm pitch and 5.08mm row spacing. Designed for through-hole mounting with straight orientation, it supports a card thickness of 1.78mm and has a maximum current rating of 3A. Constructed with polyester insulation and copper contacts plated with gold, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating.
Edac 341-012-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 341 |
| Termination | Solder |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-012-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.