The Edac 341-012-521-204 is a 12-position, 2-row card edge connector with a through-hole package type and a 2.54mm pitch. It is designed for use in applications where a high-density connection is required. The connector is constructed with a nickel, tin contact material and a gold contact plating, and is lead-free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a 25-pack bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |