
This 12-position female card edge connector features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -65°C to 125°C and is constructed with a nickel, tin contact material and gold contact plating. The connector is lead free and features a polyester insulation material.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |