This 12-position female card edge connector features a 2-row design with a 2.54mm pitch and is suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is made with a nickel, tin contact material and features a gold contact plating. It is also RoHS compliant and available in a bulk packaging quantity of 25 pieces.
Edac 341-012-524-201 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-012-524-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.