
20-position, 2-row, straight female edge connector with 2.54mm pitch and 5.08mm row spacing. Features gold-plated copper contacts with nickel and tin plating, designed for 1.78mm card thickness. Operates within a -65°C to 125°C temperature range, with a 3A maximum current rating. Through-hole mount termination, polyester insulation, and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 341 |
| Termination | Solder |
| Width | 8.38mm |
| RoHS | Compliant |