This 26-position 2-row female I/O connector features a 2.54mm pitch and is rated for a maximum current of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, and is packaged in bulk quantities of 25.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |