This 26-position card edge connector features a 2-row configuration and is designed for through hole mounting. It is constructed with a polyester insulation material and has a nickel, tin contact material with gold plating. The connector is lead-free and compliant with RoHS regulations. It operates within a temperature range of -65°C to 125°C and is available in a 25-pack quantity.
Edac 341-026-521-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-026-521-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.