This card edge connector features 26 positions with a 2.54mm pitch, designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and has a gold contact plating. It is available in a bulk packaging with 25 pieces per package.
Edac 341-026-522-201 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-026-522-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.