
Conn Card Edge SKT 30 POS 2.54mm Solder Lug ST
Edac 341-030-500-201 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| Series | 341 |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-030-500-201 to view detailed technical specifications.
No datasheet is available for this part.