30-position, dual-row, straight card edge connector with a 2.54mm pitch. Designed for 1.57mm board thickness, featuring gold-plated contacts with nickel/tin underplating. Rated for 3A current and 1.2kV voltage, operating from -65°C to 105°C. Polyester insulation and solder termination ensure reliable connections. This green, lead-free, RoHS compliant component is suitable for panel mounting.
Edac 341-030-500-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-030-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.