30-position, 2-row card edge connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Designed for 0.062-inch card thickness, it offers nickel/tin contacts with gold plating. Operating temperature range of -65°C to 125°C, with a 3A max current rating. UL94 V-0 flammability rating and lead-free construction.
Edac 341-030-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 45.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-030-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.