
This card edge connector features 30 positions in a 2-row configuration for through hole mounting, with a maximum operating temperature range of -65°C to 125°C and a lead-free construction. The connector is made of nickel and tin contact material with gold plating, and is packaged in bulk quantities of 25. It is compliant with RoHS regulations and has a card thickness of 0.062inch with a 0.1inch pitch.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |