
This 30-position, 2-row through hole card edge connector features a green color and 0.1inch pitch. It is designed for use in temperatures ranging from -65°C to 125°C. The connector is constructed with nickel and tin contact material and features gold plating. It is available in a bulk packaging option with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |