This 36-position female card edge connector features a 2-row design with a 0.1inch pitch. It is constructed with a nickel, tin contact material and gold plating, and is lead-free compliant. The connector is made of polyester insulation material and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 25 pieces and is suitable for free-hanging mounting.
Edac 341-036-500-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-036-500-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.