
This 36-position, 2-row female I/O connector features a nickel and tin contact material with gold plating, and is designed for panel mounting. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Edac 341-036-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 341-036-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-036-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
