The 341-036-500-204 is a 36-position, 2-row panel mount card edge connector with a 0.1inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of nickel and tin with a gold plating and features a polyester insulation material. It is lead-free and RoHS compliant. The connector is available in a bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |