This card edge connector from Edac features 36 female positions in a 2-row configuration, with a green color and 0.1inch pitch. It is constructed with nickel and tin contact material, plated with gold, and is lead-free. The connector is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 25.
Edac 341-036-521-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-036-521-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.