
This 36-position, 2-row through-hole female I/O connector features a max current rating of 3A and an operating temperature range of -65°C to 125°C. The connector is lead-free and has a gold contact plating. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 341-036-522-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-036-522-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.