
The 341-040-500-202 is a 40-position, 2-row card edge connector with a 0.1inch pitch. It features a green color and is constructed with nickel and tin contact material with gold plating. The connector is designed for panel mount and is lead free. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |