
This 40-position, 2-row card edge connector features a 0.1inch pitch and is designed for panel mount applications. It has a maximum operating temperature of 125°C and is lead free. The connector is made with a nickel, tin contact material and has a gold plating. It is available in a bulk packaging quantity of 25 units.
Edac 341-040-500-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-040-500-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.