This 44-position 2-row through-hole card edge connector features a green color, nickel-tin contact material with gold plating, and a maximum operating temperature of 125°C. It is designed for use in lead-free applications and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 25 units, with a pitch of 0.1inch and a card thickness of 0.062inch. It is suitable for use in temperatures ranging from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |