This 44-position female card edge connector features a 0.1inch pitch and is designed for through-hole mounting. The connector is constructed from nickel and tin contact material with a gold plating, and is made from polyester insulation material. It is lead-free and compliant with RoHS regulations. The operating temperature range is -65°C to 125°C.
Edac 341-044-520-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-044-520-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.