
50-position, 2-row, straight female I/O connector with 2.54mm pitch. Features through-hole mounting and solder termination. Housing and insulation are green polyester, with nickel and tin contacts plated in gold. Rated for 3A maximum current and operates from -65°C to 125°C, with a UL94 V-0 flammability rating. Card thickness compatibility is 0.062 inches.
Edac 341-050-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 70.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-050-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.