This 50-position 2-row through hole card edge connector features green insulation and a maximum operating temperature of 125°C. It is designed for use in applications where a high-temperature rating is required. The connector is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 25 pieces. The connector has a pitch of 2.54mm and is terminated with solder. It is suitable for use in a variety of applications where a reliable and durable connection is needed.
Edac 341-050-521-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-050-521-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.