60-position, 2-row card edge connector with a 2.54mm pitch. Features gold-plated contacts for reliable connectivity and a polyester insulation material. Designed for 0.062-inch thick cards with through-hole mounting and solder termination. Operates across a wide temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 83.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |