This 60-position female card edge connector features a 2-row design with a 0.1inch pitch, suitable for through-hole mounting. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 25 pieces.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |