This card edge connector features 60 female positions in a 2-row configuration with a 0.1inch pitch. It is constructed with nickel and tin contacts plated with gold and features a green color. The connector is made from lead-free polyester insulation material and is suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Edac 341-060-522-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-060-522-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.