This 62-position, 2-row card edge connector features a green color, nickel-tin contact material with gold plating, and a polyester insulation material. It is designed for panel mount applications and is compliant with RoHS regulations. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |