The Edac 341-062-522-204 is a card edge connector with 62 positions in a 2-row configuration, designed for through hole mounting. It features a 0.1inch pitch and a maximum operating temperature of 125°C. The connector is made of nickel and tin with a gold plating, and is lead free. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |