
This 70-contact card edge connector features a straight body orientation and a panel mount termination method. It has a terminal pitch of 2.54mm and a product length of 111.13mm. The connector is designed for use in applications with operating temperatures ranging from -65 to 105°C and can handle a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 341-070-500-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 111.13 |
| Product Depth (mm) | 16.69 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 341-070-500-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.