This 70-position 2-row through hole card edge connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is made from nickel, tin, and gold-plated materials and is lead-free. The connector is packaged in bulk quantities of 25 and has a pitch of 2.54mm. It is RoHS compliant and suitable for use in through hole mounting applications.
Edac 341-070-521-204 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-070-521-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.