This 72-position 2-row card edge connector features a green color and is made with nickel and tin contact material with gold plating. It has a panel mount and is RoHS compliant. The connector operates within a temperature range of -65°C to 125°C and is available in a bulk packaging with 25 pieces per package.
Edac 341-072-500-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-072-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.