The 341-086-500-204 card edge connector from Edac features 86 positions in a 2-row configuration with a 0.1inch pitch. It is designed for panel mount applications and is available in a 25-pack quantity. The connector is lead free and compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 341-086-500-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-086-500-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.