This 86-position, 2-row through hole card edge connector features a 0.1inch pitch and is designed for operation up to 125°C. The connector is constructed with nickel and tin contact material, plated with gold, and features a polyester insulation material. It is lead free and compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 25 pieces.
Edac 341-086-520-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-086-520-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.