This 30-position, 2-row card edge connector features green insulation and is designed for through hole mounting. It has a maximum operating temperature of 125°C and is lead free. The connector is made with a nickel, tin contact material and has a gold contact plating. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 342-030-541-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 342 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 342-030-541-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.