
This 70-position female I/O connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 105°C. It has a current rating of 3A and a voltage rating of 1.2kV. The connector is RoHS compliant and has a nickel, tin contact material with gold plating. It is packaged in a tray with 25 units per package.
Edac 342-070-500-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 342 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 342-070-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.