The 345-006-542-602 is a 6-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It is designed for panel mount applications and can handle a maximum current of 3A. The operating temperature range is -65 to 105°C. This connector is suitable for use in standard and high-density applications.
Edac 345-006-542-602 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-006-542-602 to view detailed technical specifications.
No datasheet is available for this part.